MFR Recommended



OOKWDLVAYF-156.250000MHZ | |
|---|---|
DigiKey Part Number | 1664-OOKWDLVAYF-156.250000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OOKWDLVAYF-156.250000MHZ |
Description | XTAL OSC XO 156.25MHZ 1.8V LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.085" L x 0.069" W (2.15mm x 1.75mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.05000 | kr.54.05 |
| 10 | kr.46.66600 | kr.466.66 |
| 50 | kr.42.13660 | kr.2,106.83 |
| 100 | kr.40.33250 | kr.4,033.25 |
| 500 | kr.36.45204 | kr.18,226.02 |
| 1.000 | kr.34.90495 | kr.34,904.95 |
| Unit Price without VAT: | kr.54.05000 |
|---|---|
| Unit Price with VAT: | kr.67.56250 |


