
OOJWDLVAYF-156.250000MHZ | |
|---|---|
DigiKey Part Number | 1664-OOJWDLVAYF-156.250000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OOJWDLVAYF-156.250000MHZ |
Description | XTAL OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.085" L x 0.069" W (2.15mm x 1.75mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.45.56600 | kr.455.66 |
| 25 | kr.43.09440 | kr.1,077.36 |
| 50 | kr.41.31400 | kr.2,065.70 |
| 100 | kr.39.60790 | kr.3,960.79 |
| 300 | kr.37.05137 | kr.11,115.41 |
| 500 | kr.35.92080 | kr.17,960.40 |
| 1.000 | kr.34.44313 | kr.34,443.13 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |

