Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OCETGLKANF-25.000000 | |
|---|---|
DigiKey Part Number | OCETGLKANF-25.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OCETGLKANF-25.000000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM750-25.000MBE-T | QST | 3.095 | 4981-QTM750-25.000MBE-TCT-ND | kr.8.75000 | Parametric Equivalent |
| S72505T-25.000-R | Aker Technology Corp | 996 | 3997-S72505T-25.000-RCT-ND | kr.7.61000 | Parametric Equivalent |
| SX7M25.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M25.000B10G40TNNTR-ND | kr.9.13000 | Parametric Equivalent |
| SX7M25.000B20F30TNF | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M25.000B20F30TNFTR-ND | kr.9.51000 | Parametric Equivalent |
| SX7M25.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M25.000B20F30TNNTR-ND | kr.8.87600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.44023 | kr.5,440.23 |
| Unit Price without VAT: | kr.5.44023 |
|---|---|
| Unit Price with VAT: | kr.6.80029 |






