
QTM750-25.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-25.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-25.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-25.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-25.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.61400 | kr.76.14 |
| 25 | kr.7.19960 | kr.179.99 |
| 50 | kr.6.90300 | kr.345.15 |
| 100 | kr.6.61710 | kr.661.71 |
| 250 | kr.6.25760 | kr.1,564.40 |
| 500 | kr.5.99878 | kr.2,999.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.75082 | kr.5,750.82 |
| 2.000 | kr.5.51327 | kr.11,026.54 |
| 3.000 | kr.5.37894 | kr.16,136.82 |
| 5.000 | kr.5.21450 | kr.26,072.50 |
| 7.000 | kr.5.10898 | kr.35,762.86 |
| 10.000 | kr.4.99948 | kr.49,994.80 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

