OAERGLLTNF-125.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.33.59686
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.37.90100
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: kr.44.19000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: kr.44.19000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.29.35000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.29.35000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.32.56769
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.26.05379
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.40290
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.28.80972
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 193
Unit Price: kr.25.74000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.02000
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAERGLLTNF-125.000000

DigiKey Part Number
1664-OAERGLLTNF-125.000000TR-ND - Tape & Reel (TR)
1664-OAERGLLTNF-125.000000CT-ND - Cut Tape (CT)
1664-OAERGLLTNF-125.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAERGLLTNF-125.000000
Description
XTAL OSC XO 125MHZ LVPECL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
75mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E12503I3TCTS-Frequency Controls0633E12503I3T-NDkr.20.12652Parametric Equivalent
633P12503I3TCTS-Frequency Controls0CTX1469TR-NDkr.33.59686Parametric Equivalent
ECX-P33BN-125.000ECS Inc.0ECX-P33BN-125.000-NDkr.37.90100Parametric Equivalent
OSC8AA500-SCO-J042Siward2003994-OSC8AA500-SCO-J042CT-NDkr.44.19000Parametric Equivalent
OSC8AA500-SCO-J045Siward2003994-OSC8AA500-SCO-J045CT-NDkr.44.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.36000kr.38.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.25.67403kr.7,702.21
Manufacturers Standard Package
Unit Price without VAT:kr.38.36000
Unit Price with VAT:kr.47.95000