
TS82250K | |
|---|---|
DigiKey Part Number | 2713-TS82250K-ND |
Manufacturer | |
Manufacturer Product Number | TS82250K |
Description | RF SWITCH SPDT 30MHZ-5GHZ 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS82250K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 5GHz | |
Isolation | 22dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 400MHz, 5GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.46000 | kr.83.46 |
| Unit Price without VAT: | kr.83.46000 |
|---|---|
| Unit Price with VAT: | kr.104.32500 |






