New at DigiKey
RF Amplifier IC 4G, 802.11a/b/g/n/ac, Cellular, Radar, WiFi, WLAN 5.925GHz ~ 7.125GHz 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL0302H

DigiKey Part Number
2713-TL0302HTR-ND - Tape & Reel (TR)
2713-TL0302HCT-ND - Cut Tape (CT)
2713-TL0302HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL0302H
Description
LOW NOISE AMPLIFIER 5.9GHZ-7.2GH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 802.11a/b/g/n/ac, Cellular, Radar, WiFi, WLAN 5.925GHz ~ 7.125GHz 6-DFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TL0302H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.925GHz ~ 7.125GHz
P1dB
1dBm
Gain
14.6dB
Noise Figure
1.7dB
RF Type
4G, 802.11a/b/g/n/ac, Cellular, Radar, WiFi, WLAN
Voltage - Supply
3.3V
Current - Supply
15mA
Test Frequency
5.925GHz ~ 7.125GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.85000kr.14.85
10kr.12.81500kr.128.15
25kr.12.09880kr.302.47
100kr.11.11810kr.1,111.81
250kr.10.52900kr.2,632.25
500kr.10.11298kr.5,056.49
1.000kr.9.72062kr.9,720.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.89477kr.44,473.85
Manufacturers Standard Package
Unit Price without VAT:kr.14.85000
Unit Price with VAT:kr.18.56250