
TG-N8000-1000 | |
|---|---|
DigiKey Part Number | 1168-TG-N8000-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-N8000-1000 |
Description | NON-SILICONE PUTTY 1KG POT YELLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 1 kg Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 1 kg Jar | |
Usable Temperature Range | -40°C ~ 125°C | |
Color | Yellow | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,034.85000 | kr.3,034.85 |
| 10 | kr.2,684.52200 | kr.26,845.22 |
| 25 | kr.2,556.26160 | kr.63,906.54 |
| Unit Price without VAT: | kr.3,034.85000 |
|---|---|
| Unit Price with VAT: | kr.3,793.56250 |



