
TG-N4000-330CC | |
|---|---|
DigiKey Part Number | 1168-TG-N4000-330CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-N4000-330CC |
Description | NON SILICONE PUTTY 330CC SYRINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 330cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 330cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Blue, Purple | |
Thermal Conductivity | 4.0W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,413.46000 | kr.2,413.46 |
| 10 | kr.2,134.96300 | kr.21,349.63 |
| 25 | kr.2,033.00920 | kr.50,825.23 |
| Unit Price without VAT: | kr.2,413.46000 |
|---|---|
| Unit Price with VAT: | kr.3,016.82500 |




