
TG-A3500-10-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-10-10-2.0 |
Description | THERM PAD 10MMX10MM YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.76200 | kr.7.62 |
| 25 | kr.0.72440 | kr.18.11 |
| 50 | kr.0.69880 | kr.34.94 |
| 100 | kr.0.67330 | kr.67.33 |
| 250 | kr.0.64128 | kr.160.32 |
| 500 | kr.0.61824 | kr.309.12 |
| 1.000 | kr.0.59590 | kr.595.90 |
| 5.000 | kr.0.54710 | kr.2,735.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |



