
TG-A4500-10-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-10-10-2.0 |
Description | THERM PAD 10MMX10MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 10.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.1.04720 | kr.26.18 |
| 50 | kr.1.00940 | kr.50.47 |
| 100 | kr.0.97260 | kr.97.26 |
| 250 | kr.0.92616 | kr.231.54 |
| 500 | kr.0.89280 | kr.446.40 |
| 1.000 | kr.0.86053 | kr.860.53 |
| 5.000 | kr.0.79003 | kr.3,950.15 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |



