VP4GNX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.397.82000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.364.61000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.290.49600

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.290.49600

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.364.61000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.290.49600

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: kr.479.89800
VPxGNX_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4GNX

DigiKey Part Number
SC3673-ND
Manufacturer
Manufacturer Product Number
VP4GNX
Description
CABLE M-M WECO 4' GRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.0' (1.22m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
WECo Male
2nd Connector Type
WECo Male
Length
4.0' (1.22m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.290.49600kr.7,262.40
Manufacturers Standard Package
Unit Price without VAT:kr.290.49600
Unit Price with VAT:kr.363.12000
Alternate Color
CABLE M-M WECO 4' RED
In-Stock: 25
Unit Price: kr.364.61000
CABLE M-M WECO 4' PURP
In-Stock: 0
Unit Price: kr.290.49600
CABLE M-M WECO 4' ORG
In-Stock: 0
Unit Price: kr.290.49600
CABLE M-M WECO 4' BLK
In-Stock: 25
Unit Price: kr.397.82000
CABLE M-M WECO 4' YLW
In-Stock: 0
Unit Price: kr.290.49600
Alternate Length
CABLE M-M WECO 1' GRN
In-Stock: 25
Unit Price: kr.322.82000
CABLE M-M WECO 2' GRN
In-Stock: 25
Unit Price: kr.334.78000
CABLE M-M WECO 3' GRN
In-Stock: 0
Unit Price: kr.280.52240
CABLE M-M WECO 5' GRN
In-Stock: 0
Unit Price: kr.306.99760
CABLE M-M WECO 6' GRN
In-Stock: 0
Unit Price: kr.321.49520