Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| VP10YX | |
|---|---|
| DigiKey Part Number | SC3646-ND | 
| Manufacturer | |
| Manufacturer Product Number | VP10YX | 
| Description | CABLE M-M WECO 10' YLW | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 10.0' (3.05m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Switchcraft Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | WECo Male | |
| 2nd Connector Type | WECo Male | |
| Length | 10.0' (3.05m) | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | Yellow | |
| Shielding | Unshielded | |
| Usage | Patch | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.356.02160 | kr.8,900.54 | 
| Unit Price without VAT: | kr.356.02160 | 
|---|---|
| Unit Price with VAT: | kr.445.02700 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark