VMP7GNX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.347.94520
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.342.51840

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.307.84800

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.307.84800

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.307.84800

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.321.90880

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.336.66440
Datasheet
Image for VMP7GNX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP7GNX

DigiKey Part Number
VMP7GNX-ND
Manufacturer
Manufacturer Product Number
VMP7GNX
Description
CABLE M-M MINI-WECO 7' GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 7.0' (2.13m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
7.0' (2.13m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.307.84800kr.7,696.20
Manufacturers Standard Package
Unit Price without VAT:kr.307.84800
Unit Price with VAT:kr.384.81000
Alternate Color
CABLE M-M MINI-WECO 7' ORG
In-Stock: 0
Unit Price: kr.307.84800
CABLE M-M MINI-WECO 7' BLK
In-Stock: 0
Unit Price: kr.342.51840
CABLE M-M MINI-WECO 7' PURP
In-Stock: 0
Unit Price: kr.307.84800
CABLE M-M MINI-WECO 7' BLU
In-Stock: 0
Unit Price: kr.307.84800
CABLE M-M MINI-WECO 7' RED
In-Stock: 0
Unit Price: kr.321.90880
Alternate Length
CABLE M-M MINI-WECO 1' GRN
In-Stock: 0
Unit Price: kr.271.78080
CABLE M-M MINI-WECO 2' GRN
In-Stock: 0
Unit Price: kr.282.60120
CABLE M-M MINI-WECO 3' GRN
In-Stock: 0
Unit Price: kr.283.87680
CABLE M-M MINI-WECO 4' GRN
In-Stock: 0
Unit Price: kr.294.40160
CABLE M-M MINI-WECO 5' GRN
In-Stock: 0
Unit Price: kr.287.87120