Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP7BKUHD | |
|---|---|
DigiKey Part Number | 137-VMP7BKUHD-ND |
Manufacturer | |
Manufacturer Product Number | VMP7BKUHD |
Description | MVP UHD PTCH CRD BLK,7 FT,ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.0' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 7.0' (2.13m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.347.94520 | kr.8,698.63 |
| Unit Price without VAT: | kr.347.94520 |
|---|---|
| Unit Price with VAT: | kr.434.93150 |

