VMP3YX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.312.31520
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.299.05920

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.279.79520

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.283.87680

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.283.79200

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.306.15800
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.284.38880

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: kr.746.45900
Image for VMP3YX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP3YX

DigiKey Part Number
VMP3YX-ND
Manufacturer
Manufacturer Product Number
VMP3YX
Description
CABLE M-M MINI-WECO 3' YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Yellow
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.296.77280kr.7,419.32
Manufacturers Standard Package
Unit Price without VAT:kr.296.77280
Unit Price with VAT:kr.370.96600
Alternate Color
CABLE M-M MINI-WECO 3' BLU
In-Stock: 0
Unit Price: kr.279.79520
CABLE M-M MINI-WECO 3' GRN
In-Stock: 0
Unit Price: kr.283.87680
CABLE M-M MINI-WECO 3' ORG
In-Stock: 0
Unit Price: kr.283.79200
CABLE M-M MINI-WECO 3' RED
In-Stock: 0
Unit Price: kr.284.38880
CABLE M-M MINI-WECO 3' BLK
In-Stock: 0
Unit Price: kr.299.05920
Alternate Length
CABLE M-M MINI-WECO 1' YLW
In-Stock: 0
Unit Price: kr.278.51680
CABLE M-M MINI-WECO 2' YLW
In-Stock: 0
Unit Price: kr.284.98280
CABLE M-M MINI-WECO 4' YLW
In-Stock: 0
Unit Price: kr.307.76280
CABLE M-M MINI-WECO 5' YLW
In-Stock: 0
Unit Price: kr.320.30920
CABLE M-M MINI-WECO 6' YLW
In-Stock: 0
Unit Price: kr.329.79720