Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP3BLX | |
|---|---|
DigiKey Part Number | VMP3BLX-ND |
Manufacturer | |
Manufacturer Product Number | VMP3BLX |
Description | CABLE M-M MINI-WECO 3' BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.279.79520 | kr.6,994.88 |
| Unit Price without VAT: | kr.279.79520 |
|---|---|
| Unit Price with VAT: | kr.349.74400 |












