



| TT253Z | |
|---|---|
| DigiKey Part Number | SC1872-ND | 
| Manufacturer | |
| Manufacturer Product Number | TT253Z | 
| Description | CONN PLUG STEREO 4.39MM 3COND | 
| Customer Reference | |
| Detailed Description | 4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Screw | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Phone Plug | |
| Gender | Male | |
| Signal Lines | Stereo (3 Conductor, TRS) | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | 0.173" (4.39mm) | |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Screw | |
| Shielding | Unshielded | |
| Features | - | |
| Insulation Color | - | |
| Operating Temperature | - | |
| Voltage - Rated | - | |
| Mating Length/Depth | - | |
| Contact Material - Plating | Natural | |
| Body Material | - | |
| Body Color | Gold, Black | |
| Includes | 6 pcs - 1 Connector, 1 Handle, 2 Screws, 2 Terminals | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Cable Opening | - | |
| Panel Hole Size | - | |
| Thread Size | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark