
TT253X | |
|---|---|
DigiKey Part Number | 137-TT253X-ND |
Manufacturer | |
Manufacturer Product Number | TT253X |
Description | CONN PLUG STEREO 4.39MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.173" (4.39mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.865" (21.97mm) | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.07000 | kr.235.07 |
| 10 | kr.199.77600 | kr.1,997.76 |
| 25 | kr.187.26920 | kr.4,681.73 |
| 50 | kr.178.33600 | kr.8,916.80 |
| 100 | kr.169.83170 | kr.16,983.17 |
| 300 | kr.157.18060 | kr.47,154.18 |
| Unit Price without VAT: | kr.235.07000 |
|---|---|
| Unit Price with VAT: | kr.293.83750 |

