5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL415FX

DigiKey Part Number
SC2557-ND
Manufacturer
Manufacturer Product Number
SL415FX
Description
CONN RCPT FMALE 5P SOLDER EYELET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
SL-5F
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.280" (7.10mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic, Glass Filled
Applications
Audio, Industrial, Marine, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.117.93000kr.117.93
Unit Price without VAT:kr.117.93000
Unit Price with VAT:kr.147.41250