5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL405MX

DigiKey Part Number
SC2002-ND
Manufacturer
Manufacturer Product Number
SL405MX
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
SL-5M
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
4
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.280" (7.10mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic, Glass Filled
Applications
Audio, Industrial, Marine, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.128.54000kr.128.54
10kr.109.24600kr.1,092.46
25kr.102.40400kr.2,560.10
50kr.97.51740kr.4,875.87
100kr.93.32820kr.9,332.82
Manufacturers Standard Package
Unit Price without VAT:kr.128.54000
Unit Price with VAT:kr.160.67500