
RAPC722S | |
|---|---|
DigiKey Part Number | SC3723-ND |
Manufacturer | |
Manufacturer Product Number | RAPC722S |
Description | DC POWER JACK, SHIELDED, RAPC MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC722S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48VAC/DC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material - Plating | Nickel, Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.42000 | kr.32.42 |
| 10 | kr.27.54300 | kr.275.43 |
| 25 | kr.25.81600 | kr.645.40 |
| 50 | kr.24.58360 | kr.1,229.18 |
| 100 | kr.23.40990 | kr.2,340.99 |
| 300 | kr.21.66370 | kr.6,499.11 |
| 500 | kr.20.89708 | kr.10,448.54 |
| 1.000 | kr.19.90035 | kr.19,900.35 |
| 2.500 | kr.18.65586 | kr.46,639.65 |
| Unit Price without VAT: | kr.32.42000 |
|---|---|
| Unit Price with VAT: | kr.40.52500 |









