Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPC712S

DigiKey Part Number
SC3722-ND
Manufacturer
Manufacturer Product Number
RAPC712S
Description
DC POWER JACK, SHIELDED, RAPC MO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAPC712S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Black
Voltage - Rated
48VAC/DC
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 65°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.44000kr.28.44
10kr.24.18000kr.241.80
25kr.22.66600kr.566.65
50kr.21.58280kr.1,079.14
100kr.20.55140kr.2,055.14
300kr.19.01857kr.5,705.57
500kr.18.34556kr.9,172.78
1.000kr.17.47044kr.17,470.44
2.500kr.16.37785kr.40,944.62
Manufacturers Standard Package
Unit Price without VAT:kr.28.44000
Unit Price with VAT:kr.35.55000