cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF3BK

DigiKey Part Number
LF3BK-ND
Manufacturer
Manufacturer Product Number
LF3BK
Description
PATCHCORD 1/4" BLACK 10FT
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Unshielded
Usage
Headphones, Patch Cable
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
PATCHCORD 1/4" BLACK 4FT
In-Stock: 0
Unit Price: kr.125.87280
PATCHCORD 1/4" BLACK 7FT
In-Stock: 0
Unit Price: kr.157.41440
PATCHCORD 1/4" BLACK 8FT
In-Stock: 0
Unit Price: kr.141.96720
PATCHCORD 1/4" BLACK 9FT
In-Stock: 0
Unit Price: kr.169.57960
PATCHCORD 1/4" BLACK 10FT
In-Stock: 0
Unit Price: kr.152.59920