cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF10BK

DigiKey Part Number
LF10BK-ND
Manufacturer
Manufacturer Product Number
LF10BK
Description
PATCHCORD 1/4" BLACK 10FT
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
10.0' (3.05m)
Color
Black
Shielding
Unshielded
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PATCHCORD 1/4" YELLOW 10FT
In-Stock: 0
Unit Price:
PATCHCORD 1/4" GRAY 10FT
In-Stock: 0
Unit Price:
Alternate Length
PATCHCORD 1/4" BLACK 10FT
In-Stock: 0
Unit Price: kr.120.21000
PATCHCORD 1/4" BLACK 4FT
In-Stock: 0
Unit Price: kr.125.87280
PATCHCORD 1/4" BLACK 7FT
In-Stock: 0
Unit Price: kr.157.41440
PATCHCORD 1/4" BLACK 8FT
In-Stock: 0
Unit Price: kr.141.96720
PATCHCORD 1/4" BLACK 9FT
In-Stock: 0
Unit Price: kr.169.57960