C46206LFRX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: kr.16.64800
Datasheet

Similar


C&K
In Stock: 2.846
Unit Price: kr.38.66000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.37.63000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.65.30222
Datasheet
C46206LFRX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C46206LFRX
C46206LFRX
C46206LFRX

C46206LFRX

DigiKey Part Number
SC2843-ND
Manufacturer
Manufacturer Product Number
C46206LFRX
Description
SWITCH SLIDE DPDT 3A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On (Line Voltage Selector)
Current Rating (Amps)
3A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
115V-230V Marking
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
4.78mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.