S202131MS02Q is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
S202131MS02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S202131MS02Q
S202131MS02Q
S202131MS02Q

S202131MS02Q

DigiKey Part Number
CKC5116-ND
Manufacturer
Manufacturer Product Number
S202131MS02Q
Description
SWITCH SLIDE DPDT 6A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S202131MS02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On (Line Voltage Selector)
Current Rating (Amps)
6A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
1.27mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
No Marking
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.57mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.63000kr.37.63
10kr.31.35400kr.313.54
25kr.29.04320kr.726.08
100kr.25.90850kr.2,590.85
250kr.24.11392kr.6,028.48
500kr.22.91020kr.11,455.10
1.000kr.21.83648kr.21,836.48
2.500kr.20.60713kr.51,517.83
Manufacturers Standard Package
Unit Price without VAT:kr.37.63000
Unit Price with VAT:kr.47.03750