Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05AN05X

DigiKey Part Number
SC2033-ND
Manufacturer
Manufacturer Product Number
05AN05X
Description
CABLE 1/4" MONO MALE-MALE 10FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Mono
Length
10.0' (3.05m)
Color
Gray
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.222.03000kr.222.03
10kr.188.68500kr.1,886.85
25kr.176.87080kr.4,421.77
50kr.168.43220kr.8,421.61
100kr.160.40010kr.16,040.01
250kr.150.37060kr.37,592.65
Manufacturers Standard Package
Unit Price without VAT:kr.222.03000
Unit Price with VAT:kr.277.53750
Alternate Length
CABLE 1/4" MALE-MALE MONO 2FT
In-Stock: 0
Unit Price: kr.140.10770
CABLE 1/4" MONO MALE-MALE 6FT
In-Stock: 135
Unit Price: kr.210.74000