
05AK05X | |
|---|---|
DigiKey Part Number | SC1567-ND |
Manufacturer | |
Manufacturer Product Number | 05AK05X |
Description | CABLE 1/4" MONO MALE-MALE 6FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.74000 | kr.210.74 |
| 10 | kr.179.13000 | kr.1,791.30 |
| 25 | kr.167.91360 | kr.4,197.84 |
| 50 | kr.159.90240 | kr.7,995.12 |
| 100 | kr.152.27670 | kr.15,227.67 |
| 250 | kr.142.75424 | kr.35,688.56 |
| Unit Price without VAT: | kr.210.74000 |
|---|---|
| Unit Price with VAT: | kr.263.42500 |



