SFSD008GL2AM1TO-E-5E-24P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: kr.991.83000
Datasheet
New at DigiKey
Memory Card SD™ 8GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD008GL2AM1TO-E-5E-24P-STD

DigiKey Part Number
1052-SFSD008GL2AM1TO-E-5E-24P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD008GL2AM1TO-E-5E-24P-STD
Description
INDUSTRIAL SD CARD, S-56, 8 GB,
Customer Reference
Detailed Description
Memory Card SD™ 8GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SD™
Manufacturer
Swissbit
Memory Size
8GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
pSLC
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD008GL1AM1TB-I-CE-22Q-STDSwissbit01052-SFSD008GL1AM1TB-I-CE-22Q-STD-NDkr.991.83000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes