Similar
Similar
Similar
Parametric Equivalent

SFSD008GL1AM1TB-I-CE-22Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GL1AM1TB-I-CE-22Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GL1AM1TB-I-CE-22Q-STD |
Description | MEM CARD SDHC SDXC 8GB CL10 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 8GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 8GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD008GL2AM1TO-E-5E-23P-STD | Swissbit | 0 | 1052-SFSD008GL2AM1TO-E-5E-23P-STD-ND | kr.0.00000 | Similar |
| SFSD008GL2AM1TO-E-5E-24P-STD | Swissbit | 0 | 1052-SFSD008GL2AM1TO-E-5E-24P-STD-ND | kr.0.00000 | Similar |
| SFSD008GL2AM1TO-I-5E-24P-STD | Swissbit | 0 | 1052-SFSD008GL2AM1TO-I-5E-24P-STD-ND | kr.0.00000 | Similar |
| SFSD008GL2AM1TO-I-5E-23P-STD | Swissbit | 0 | 1052-SFSD008GL2AM1TO-I-5E-23P-STD-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.991.83000 | kr.991.83 |
| 10 | kr.913.89800 | kr.9,138.98 |
| 25 | kr.883.65400 | kr.22,091.35 |
| 50 | kr.861.22560 | kr.43,061.28 |
| Unit Price without VAT: | kr.991.83000 |
|---|---|
| Unit Price with VAT: | kr.1,239.78750 |




