MFR Recommended
Parametric Equivalent

SFSD004GN1AM1TO-I-5E-24P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TO-I-5E-24P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TO-I-5E-24P-STD |
Description | INDUSTRIAL MICROSD CARD, S-56U, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD004GN1AM1TB-I-CE-22Q-STD | Swissbit | 0 | 1052-SFSD004GN1AM1TB-I-CE-22Q-STD-ND | kr.976.61000 | MFR Recommended |
| MURD4004GVHAWA00ABA0 | TDK | 15 | 445-MURD4004GVHAWA00ABA0-ND | kr.456.99000 | Parametric Equivalent |



