
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 4GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMRD4004GVHAWA00ABA0 | TDK | 13 | 445-MMRD4004GVHAWA00ABA0-ND | kr.456.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.99000 | kr.456.99 |
| 10 | kr.421.64800 | kr.4,216.48 |
| Unit Price without VAT: | kr.456.99000 |
|---|---|
| Unit Price with VAT: | kr.571.23750 |

