Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR1220P-754-B-T5 | |
|---|---|
DigiKey Part Number | RR12P750KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR1220P-754-B-T5 |
Description | RES SMD 750K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-754-B-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-754-B-T5 | Susumu | 10.503 | RG20P750KBCT-ND | kr.0.76000 | Upgrade |
| CPF0805B750KE1 | TE Connectivity Passive Product | 1.081 | A103240CT-ND | kr.1.71000 | Direct |
| RNCF0805BKE750K | Stackpole Electronics Inc | 0 | RNCF0805BKE750K-ND | kr.0.56808 | Direct |
| RNCF0805BTE750K | Stackpole Electronics Inc | 2.195 | 738-RNCF0805BTE750KCT-ND | kr.0.82000 | Direct |
| CRT0805-BY-7503ELF | Bourns Inc. | 5.265 | 118-CRT0805-BY-7503ELFCT-ND | kr.1.08000 | Upgrade |










