
CRT0805-BY-7503ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-7503ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-7503ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-7503ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-7503ELF |
Description | RES SMD 750K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-7503ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.83440 | kr.20.86 |
| 50 | kr.0.78860 | kr.39.43 |
| 100 | kr.0.74430 | kr.74.43 |
| 250 | kr.0.69156 | kr.172.89 |
| 500 | kr.0.65518 | kr.327.59 |
| 1.000 | kr.0.62208 | kr.622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55745 | kr.2,787.25 |
| 10.000 | kr.0.53455 | kr.5,345.50 |
| 15.000 | kr.0.52241 | kr.7,836.15 |
| 25.000 | kr.0.50836 | kr.12,709.00 |
| 35.000 | kr.0.49981 | kr.17,493.35 |
| 50.000 | kr.0.49134 | kr.24,567.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

