68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-683-D

DigiKey Part Number
RR12P68.0KDTR-ND - Tape & Reel (TR)
RR12P68.0KDCT-ND - Cut Tape (CT)
RR12P68.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-683-D
Description
RES SMD 68K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-683-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-683-W-T5Susumu4.595408-RG2012N-683-W-T5CT-NDkr.4.04000Upgrade
RG2012P-683-B-T5Susumu21.829RG20P68.0KBCT-NDkr.0.64000Upgrade
RS2012P-683-D-T5-3Susumu5.000408-RS2012P-683-D-T5-3CT-NDkr.1.92000Upgrade
CPF0805B68KE1TE Connectivity Passive Product984A103234CT-NDkr.1.92000Upgrade
ERA-6AEB683VPanasonic Industry8.645P68KDACT-NDkr.0.64000Upgrade
In-Stock: 4.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.19480kr.4.87
50kr.0.18340kr.9.17
100kr.0.17370kr.17.37
250kr.0.16076kr.40.19
500kr.0.15204kr.76.02
1.000kr.0.14384kr.143.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13847kr.692.35
10.000kr.0.13206kr.1,320.60
15.000kr.0.12863kr.1,929.45
25.000kr.0.12464kr.3,116.00
35.000kr.0.12220kr.4,277.00
50.000kr.0.11977kr.5,988.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000