68 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-683-W-T5

DigiKey Part Number
408-RG2012N-683-W-T5TR-ND - Tape & Reel (TR)
408-RG2012N-683-W-T5CT-ND - Cut Tape (CT)
408-RG2012N-683-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-683-W-T5
Description
RES SMD 68K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-683-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-683-W-T1Susumu2.150RG20N68.0KWCT-NDkr.4.23000Parametric Equivalent
ERA-6ARW683VPanasonic Industry13.156P68KBSCT-NDkr.3.53000Direct
In-Stock: 4.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.3.34000kr.33.40
25kr.3.09480kr.77.37
50kr.2.92560kr.146.28
100kr.2.76780kr.276.78
250kr.2.57940kr.644.85
500kr.2.45220kr.1,226.10
1.000kr.2.33798kr.2,337.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.30027kr.11,501.35
10.000kr.2.21712kr.22,171.20
15.000kr.2.17331kr.32,599.65
25.000kr.2.12282kr.53,070.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000