Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR1220P-121-B-T5 | |
|---|---|
DigiKey Part Number | RR12P120BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR1220P-121-B-T5 |
Description | RES SMD 120 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-121-B-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-121-B-T5 | Susumu | 0 | RG2012N-121-B-T5-ND | kr.1.20785 | Upgrade |
| RG2012N-121-W-T5 | Susumu | 0 | RG2012N-121-W-T5-ND | kr.1.80766 | Upgrade |
| RG2012P-121-B-T5 | Susumu | 13.659 | 408-1692-1-ND | kr.0.76000 | Upgrade |
| RG2012P-121-W-T5 | Susumu | 0 | RG2012P-121-W-T5-ND | kr.1.35240 | Upgrade |
| RG2012V-121-B-T5 | Susumu | 0 | RG2012V-121-B-T5-ND | kr.5.86389 | Upgrade |






