


CPF-A-0805B120RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B120RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B120RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B120REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B120RE |
Description | RES SMD 120 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B120RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.17160 | kr.29.29 |
| 50 | kr.1.10560 | kr.55.28 |
| 100 | kr.1.04480 | kr.104.48 |
| 250 | kr.0.97104 | kr.242.76 |
| 500 | kr.0.92070 | kr.460.35 |
| 1.000 | kr.0.87505 | kr.875.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78638 | kr.3,931.90 |
| 10.000 | kr.0.75507 | kr.7,550.70 |
| 15.000 | kr.0.73851 | kr.11,077.65 |
| 25.000 | kr.0.71935 | kr.17,983.75 |
| 35.000 | kr.0.70771 | kr.24,769.85 |
| 50.000 | kr.0.69618 | kr.34,809.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

