RG3216P-6202-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 399
Unit Price: kr.1.73000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.57378
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.07912
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.23780
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet
62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-6202-B-T5

DigiKey Part Number
RG3216P-6202-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-6202-B-T5
Description
RES SMD 62K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-6202-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB623VPanasonic Industry399P62KBCCT-NDkr.1.73000Direct
MCA12060D6202BP100Vishay0MCA12060D6202BP100-NDkr.1.57378Direct
MCA12060D6202BP500Vishay0231239676203-NDkr.1.07912Direct
RT1206BRD0762KLYAGEO0RT1206BRD0762KL-NDkr.0.71248Direct
TNPW120662K0BEEAVishay Dale0TNPW120662K0BEEA-NDkr.1.23780Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.85999kr.4,299.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.85999
Unit Price with VAT:kr.1.07499