62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB623V

DigiKey Part Number
P62KBCTR-ND - Tape & Reel (TR)
P62KBCCT-ND - Cut Tape (CT)
P62KBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB623V
Description
RES SMD 62K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB623V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8APB623VPanasonic Industry3.852P62KCRCT-NDkr.5.00000Parametric Equivalent
ERA-8ARB623VPanasonic Industry3.491P62KCSCT-NDkr.5.90000Parametric Equivalent
ERA-8ARW623VPanasonic Industry154P62KCTCT-NDkr.8.33000Parametric Equivalent
RG3216P-6202-B-T1Susumu1.121RG32P62.0KBCT-NDkr.1.60000Direct
In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.43600kr.14.36
25kr.1.33320kr.33.33
50kr.1.26020kr.63.01
100kr.1.19030kr.119.03
250kr.1.10636kr.276.59
500kr.1.04918kr.524.59
1.000kr.0.99727kr.997.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89646kr.4,482.30
10.000kr.0.86091kr.8,609.10
15.000kr.0.84209kr.12,631.35
25.000kr.0.82033kr.20,508.25
35.000kr.0.80712kr.28,249.20
50.000kr.0.79403kr.39,701.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250