RG3216N-4322-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.95837
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.43270
Datasheet

Similar


Panasonic Industry
In Stock: 19.398
Unit Price: kr.1.71000
Datasheet
43.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-4322-B-T1

DigiKey Part Number
RG3216N-4322-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-4322-B-T1
Description
RES SMD 43.2K OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-4322-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB4322VPanasonic Industry0P18672TR-NDkr.2.95837Direct
TNPW120643K2BYEAVishay Dale0TNPW120643K2BYEA-NDkr.3.43270Upgrade
ERA-8AEB4322VPanasonic Industry19.398P43.2KBCCT-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types