ERA-8ARB4322V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.7.51212
Datasheet
43.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB4322V

DigiKey Part Number
P18672TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-8ARB4322V
Description
RES SMD 43.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB4322V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-4322-B-T5Susumu0RG3216N-4322-B-T5-NDkr.2.06492Direct
RT1206WRB0743K2LYAGEO0RT1206WRB0743K2L-NDkr.7.51212Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.99103kr.14,955.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.99103
Unit Price with VAT:kr.3.73879