RG2012V-201-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.202
Unit Price: kr.12.95000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.940
Unit Price: kr.10.32000
Datasheet
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012V-201-B-T5

DigiKey Part Number
RG2012V-201-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012V-201-B-T5
Description
RES SMD 200 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-201-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU0805200RBZEN00Vishay Dale1.202541-TNPU0805200RBZEN00CT-NDkr.12.95000Direct
RNCF0805TKY200RStackpole Electronics Inc4.940RNCF0805TKY200RCT-NDkr.10.32000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.23364kr.26,168.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.23364
Unit Price with VAT:kr.6.54205