
RNCF0805TKY200R | |
|---|---|
DigiKey Part Number | RNCF0805TKY200RTR-ND - Tape & Reel (TR) RNCF0805TKY200RCT-ND - Cut Tape (CT) RNCF0805TKY200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY200R |
Description | RES SMD 200 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY200R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.8.45800 | kr.84.58 |
| 25 | kr.7.84880 | kr.196.22 |
| 50 | kr.7.42800 | kr.371.40 |
| 100 | kr.7.04060 | kr.704.06 |
| 250 | kr.6.58448 | kr.1,646.12 |
| 500 | kr.6.27938 | kr.3,139.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.00721 | kr.6,007.21 |
| 2.000 | kr.5.76592 | kr.11,531.84 |
| 3.000 | kr.5.63818 | kr.16,914.54 |
| 5.000 | kr.5.49039 | kr.27,451.95 |
| 7.000 | kr.5.40061 | kr.37,804.27 |
| 10.000 | kr.5.31164 | kr.53,116.40 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

