249 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-2490-D-T10

DigiKey Part Number
408-RG1005P-2490-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-2490-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-2490-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-2490-D-T10
Description
RES SMD 249 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-2490-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510P-2490-DSusumu4.898408-RR0510P-2490-DCT-NDkr.0.63000Direct
RG1005N-2490-W-T1Susumu33408-RG1005N-2490-W-T1CT-NDkr.5.83000Upgrade
CPF0402B249RE1TE Connectivity Passive Product3.280A102731CT-NDkr.1.65000Upgrade
ERA-2AEB2490XPanasonic Industry1.616P249DCCT-NDkr.0.70000Upgrade
RT0402BRD07249RLYAGEO42.371YAG4213CT-NDkr.0.63000Upgrade
In-Stock: 9.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.15200kr.3.80
50kr.0.14320kr.7.16
100kr.0.13500kr.13.50
250kr.0.12552kr.31.38
500kr.0.11856kr.59.28
1.000kr.0.11215kr.112.15
5.000kr.0.09930kr.496.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10273kr.1,027.30
20.000kr.0.09819kr.1,963.80
30.000kr.0.09578kr.2,873.40
50.000kr.0.09297kr.4,648.50
70.000kr.0.09126kr.6,388.20
100.000kr.0.08956kr.8,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750