
RG1005N-2490-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-2490-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-2490-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-2490-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-2490-W-T1 |
Description | RES SMD 249 OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-2490-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.83100 | kr.48.31 |
| 25 | kr.4.47840 | kr.111.96 |
| 50 | kr.4.23380 | kr.211.69 |
| 100 | kr.4.00880 | kr.400.88 |
| 250 | kr.3.74112 | kr.935.28 |
| 500 | kr.3.56092 | kr.1,780.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.69096 | kr.3,690.96 |
| 2.000 | kr.3.53500 | kr.7,070.00 |
| 3.000 | kr.3.45219 | kr.10,356.57 |
| 5.000 | kr.3.35618 | kr.16,780.90 |
| 7.000 | kr.3.29777 | kr.23,084.39 |
| 10.000 | kr.3.23977 | kr.32,397.70 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

