RG2012P-49R9-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.21928
Datasheet

Parametric Equivalent


Susumu
In Stock: 1.075
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.82477
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 475
Unit Price: kr.1.86000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 18.171
Unit Price: kr.0.64000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.81043
Datasheet

Direct


YAGEO
In Stock: 6.803
Unit Price: kr.1.73000
Datasheet

Direct


Vishay Dale
In Stock: 7.271
Unit Price: kr.2.30000
Datasheet

Direct


Vishay Dale
In Stock: 1.298
Unit Price: kr.3.97000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.54010
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.54067
Datasheet

Similar


Bourns Inc.
In Stock: 4.735
Unit Price: kr.1.09000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 2.954
Unit Price: kr.3.39000
Datasheet
RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-49R9-B-T5

DigiKey Part Number
RG2012P-49R9-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-49R9-B-T5
Description
RES SMD 49.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-49R9-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33299kr.1,664.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.33299
Unit Price with VAT:kr.0.41624