49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1625868-4

DigiKey Part Number
A110418TR-ND - Tape & Reel (TR)
A110418CT-ND - Cut Tape (CT)
A110418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-1625868-4
Description
RES SMD 49.9 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9-1625868-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.58500kr.15.85
25kr.1.46840kr.36.71
50kr.1.38720kr.69.36
100kr.1.31170kr.131.17
250kr.1.21980kr.304.95
500kr.1.15730kr.578.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10062kr.1,100.62
2.000kr.1.04981kr.2,099.62
3.000kr.1.02264kr.3,067.92
5.000kr.0.99101kr.4,955.05
7.000kr.0.97167kr.6,801.69
10.000kr.0.95241kr.9,524.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500