Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RG2012P-2320-B-T1 | |
|---|---|
DigiKey Part Number | RG2012P-2320-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-2320-B-T1 |
Description | RES SMD 232 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2320-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2320V | Panasonic Industry | 9.332 | P232DACT-ND | kr.0.64000 | Direct |
| MCU08050D2320BP500 | Vishay | 0 | 231225672321-ND | kr.0.52659 | Direct |
| RP73PF2A232RBTDF | TE Connectivity Passive Product | 2.998 | 1712-RP73PF2A232RBTDFCT-ND | kr.2.05000 | Direct |
| RT0805BRD07232RL | YAGEO | 804 | YAG1834CT-ND | kr.0.64000 | Direct |
| TNPW0805232RBEEA | Vishay Dale | 0 | TNPW0805232RBEEA-ND | kr.1.29542 | Direct |







